Part Details for 2028-7571-003 by Radiall
Overview of 2028-7571-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12028IVZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, TSSOP, /Reel | |
ISL72028BSEHVX | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, with Low-power Shutdown, Split Termination Output, DIE, / | |
ISL72028SEHF/PROTO | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Low Power Shutdown, Split Termination Output |
Price & Stock for 2028-7571-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2028-7571-003-ND
|
DigiKey | SMB / STRAIGHT PLUG FEMALE CRIMP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8188 | Buy Now |
DISTI #
501-2028-7571-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL | 0 |
|
$26.0200 / $33.1900 | Order Now |
DISTI #
2028-7571-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2028-7571-003
2028-7571-003 CAD Models
2028-7571-003 Part Data Attributes
|
2028-7571-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
2028-7571-003
Radiall
RF SMB Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 179; RG 174, INSERTION LOSS MAX AT 1.5GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.41 |