-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNTR FASTENER PLUG BLOCK,160P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F2879
|
Newark | Rectangular Connector, Plug, 160 Position, No. Of Contacts:160Contacts, Product Range:M Series, Connector Mounting:Panel Mount, Contact Termination Type:-, Pitch Spacing:-, Gender:-, Contact Gender:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 202799-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2100 / $89.6800 | Buy Now |
DISTI #
A112976-ND
|
DigiKey | CONN 160POS BLUE PNL MNT Min Qty: 240 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.8053 | Buy Now |
DISTI #
202799-1
|
Avnet Americas | Conn Housing PL 160 POS ST Loose Piece - Bulk (Alt: 202799-1) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8650 / $63.6172 | Buy Now |
DISTI #
571-202799-1
|
Mouser Electronics | Rack & Panel Connectors CNTR FASTENER PLUG B RoHS: Compliant | 0 |
|
$63.7700 / $87.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 Container: Bag | 0Bag |
|
$52.7100 | Buy Now |
DISTI #
AMP202799-1
|
Heilind Electronics | CNTR FASTENER PLUG BLOCK,160P | Americas - 0 in Stock |
|
$65.8837 | Buy Now |
|
Onlinecomponents.com | CNTR FASTENER PLUG BLOCK,160P RoHS: Compliant | 0 |
|
$56.7800 / $166.6600 | Buy Now |
DISTI #
202799-1
|
TTI | Rack & Panel Connectors CNTR FASTENER PLUG B RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 120 Container: Each | Americas - 0 |
|
$58.8200 / $60.0000 | Buy Now |
DISTI #
202799-1
|
Avnet Americas | Conn Housing PL 160 POS ST Loose Piece - Bulk (Alt: 202799-1) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8650 / $63.6172 | Buy Now |
DISTI #
AMP202799-1
|
Interstate Connecting Components | CNTR FASTENER PLUG BLOCK,160P | 0 |
|
$65.8837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202799-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202799-1
TE Connectivity
CNTR FASTENER PLUG BLOCK,160P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 1.826 inch | |
Body Depth | 2.75 inch | |
Body Length | 4.525 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |