-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES M 160 POS 450 SHIELD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2682
|
Newark | Shield Kit, Steel, Accessory Type:Two-Piece Shield Kit, For Use With:160 Position Center Fastener Connector, Connector Shell Size:-, Cable Exit Angle:45°, Connector Body Material:Steel Body, Product Range:M Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 202798-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$136.5900 / $143.4800 | Buy Now |
DISTI #
A30227-ND
|
DigiKey | CONN SHIELD 160CF POS 2PC SHORT Min Qty: 1 Lead time: 98 Weeks Container: Bulk |
30 In Stock |
|
$131.3400 / $137.9600 | Buy Now |
DISTI #
202798-1
|
Avnet Americas | Connector Accessories 160 POS Shield Kit Carbon Steel Nickel Finish - Bulk (Alt: 202798-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 98 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9845 / $149.2017 | Buy Now |
DISTI #
95F2682
|
Avnet Americas | Connector Accessories 160 POS Shield Kit Carbon Steel Nickel Finish - Bulk (Alt: 95F2682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks, 3 Days Container: Bulk | 133 Partner Stock |
|
$136.5900 / $143.4800 | Buy Now |
DISTI #
571-2027981
|
Mouser Electronics | Rack & Panel Connectors 160POS SHIELD RoHS: Compliant | 0 |
|
$147.4800 / $159.1700 | Order Now |
DISTI #
75064894
|
RS | Power Relay, Industrial Panel Plug-In, 1300mW, 1800?, Potter & Brumfield KUEP | TE Connectivity 202798-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 98 Weeks, 0 Days Container: Bulk | 0 |
|
$218.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bag | 0Bag |
|
$123.6200 | Buy Now |
DISTI #
AMP202798-1
|
Heilind Electronics | SERIES M 160 POS 450 SHIELD | Americas - 0 in Stock |
|
$154.5171 / $156.8233 | Buy Now |
|
Onlinecomponents.com | Connector Shield For M Series - Carbon Steel - 160 Positions - 45° Cable Exit. RoHS: Compliant |
122 In Stock 80 On Order |
|
$124.1000 / $131.8100 | Buy Now |
DISTI #
202798-1
|
TTI | Rack & Panel Connectors 160POS SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 160 In Stock |
|
$127.3600 / $137.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202798-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202798-1
TE Connectivity
SERIES M 160 POS 450 SHIELD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 99 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | CARBON STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |