-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20279-001E-03 by I-PEX Co Ltd is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2027-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
8A34001E-000AJG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Eight Channels | |
8N3Q001EG-0025CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5378-20279-001E-03CT-ND
|
DigiKey | MHF I RECEPTACLE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15865 In Stock |
|
$0.5375 / $1.1300 | Buy Now |
|
Future Electronics | MHF Series Vertical Receptacle Micro Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.2300 | Buy Now |
|
Win Source Electronics | MHF I RECEPTACLE | 633875 |
|
$0.0730 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20279-001E-03
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20279-001E-03
I-PEX Co Ltd
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | I-Pex | |
Additional Feature | SHIELDED | |
Body Breadth | 0.102 inch | |
Body Depth | 0.049 inch | |
Body Diameter | 0.079 inch | |
Body Length | 0.102 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MHF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 9 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.8 |