-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIN.RECP.BLOCK-MALE 6 POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1564
|
Newark | Rectangular Housing, Plug, 6 Position, No. Of Contacts:6Contacts, Product Range:M Series, Connector Mounting:Cable Mount, Contact Termination Type:-, Pitch Spacing:3.81Mm, Gender:Plug, Contact Gender:Pin, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 202758-1 RoHS: Compliant Min Qty: 1815 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6200 | Buy Now |
DISTI #
A30139-ND
|
DigiKey | CONN 6POS BLACK PNL MNT Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1030 In Stock |
|
$13.1565 / $16.9300 | Buy Now |
DISTI #
202758-1
|
Avnet Americas | Conn Housing PL 6 POS 3.81mm ST Panel Mount Loose Piece - Bulk (Alt: 202758-1) RoHS: Compliant Min Qty: 1815 Package Multiple: 1815 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3145 / $14.7196 | Buy Now |
DISTI #
571-202758-1
|
Mouser Electronics | Rack & Panel Connectors MIN RECEP BLOCK MALE 6P RoHS: Compliant | 0 |
|
$15.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1815 Package Multiple: 363 Lead time: 44 Weeks Container: Box | 0Box |
|
$12.3900 | Buy Now |
DISTI #
AMP202758-1
|
Heilind Electronics | MIN.RECP.BLOCK-MALE 6 POS. | Americas - 0 in Stock |
|
$15.4783 | Buy Now |
|
Onlinecomponents.com | MIN.RECP.BLOCK-MALE 6 POS. RoHS: Compliant | 0 |
|
$13.3300 / $39.1300 | Buy Now |
|
Quest Components | CONN HOUSING PLUG 6POS BLACK | 396 |
|
$28.6050 / $38.1400 | Buy Now |
DISTI #
AMP202758-1
|
Interstate Connecting Components | MIN.RECP.BLOCK-MALE 6 POS. | 0 |
|
$15.4783 | Buy Now |
DISTI #
000000000000841974
|
Sager | Rack & Panel Connectors MIN RECEP BLOCK MALE 6P Min Qty: 363 | 0 |
|
$17.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202758-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202758-1
TE Connectivity
MIN.RECP.BLOCK-MALE 6 POS.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 0.38 inch | |
Body Depth | 1 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.172 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |