-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 0.188A (Coil), 12VDC (Coil), 2250mW (Coil), 35A (Contact), 30VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2027395-7 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-2027395-7-ND
|
DigiKey | RELAY GEN PURPOSE SPST 35A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
473 In Stock |
|
$5.7778 / $8.1800 | Buy Now |
DISTI #
2027395-7
|
Avnet Americas | Power Relay SPST-NO 277AC 12VDC PC Pin Through Hole Tray - Trays (Alt: 2027395-7) Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Tray | 0 |
|
$3.8784 / $4.2318 | Buy Now |
DISTI #
655-2027395-7
|
Mouser Electronics | General Purpose Relays T9SV1K18-12T RoHS: Compliant | 0 |
|
$4.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Tray |
0 Tray |
|
$4.6000 | Buy Now |
DISTI #
AMP2027395-7
|
Heilind Electronics | T9SV1K18-12T | Americas - 0 in Stock |
|
$5.6777 / $6.1145 | Buy Now |
|
Onlinecomponents.com | T9SV1K18-12T RoHS: Compliant |
642 In Stock |
|
$4.5700 / $10.0100 | Buy Now |
DISTI #
AMP2027395-7
|
Interstate Connecting Components | T9SV1K18-12T | 0 |
|
$5.6777 / $6.1145 | Buy Now |
DISTI #
000000000006188525
|
Sager | General Purpose Relays T9SV1K18-12T Min Qty: 500 | 0 |
|
$4.9100 / $5.1100 | Buy Now |
DISTI #
2027395-7
|
Avnet Abacus | Power Relay SPSTNO 277AC 12VDC PC Pin Through Hole Tray (Alt: 2027395-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | T9SV1K18-12T RoHS: Compliant |
642 In Stock |
|
$4.5700 / $10.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2027395-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2027395-7
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.188A (Coil), 12VDC (Coil), 2250mW (Coil), 35A (Contact), 30VDC (Contact), DC Input, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.188 A | |
Coil Current(DC)-Max | 0.188 A | |
Coil Power | 2250 mW | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 35 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 2500 Vrms | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |