Part Details for 2027234-2 by TE Connectivity
Overview of 2027234-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2027234-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1294
|
Newark | General Purpose Relays T9Es1D14-12 |Potter&brumfield Te Connectivity 2027234-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $6.5100 | Buy Now |
DISTI #
2027234-2
|
Avnet Americas | T9ES1D14-12 - Bulk (Alt: 2027234-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.1000 / $3.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.1300 | Buy Now |
DISTI #
AMP2027234-2
|
Heilind Electronics | T9ES1D14-12=T9E | Americas - 0 in Stock |
|
$3.5065 / $3.6987 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $8.5000 | Buy Now |
DISTI #
AMP2027234-2
|
Interstate Connecting Components | T9ES1D14-12=T9E | 0 |
|
$3.5065 / $3.6987 | Buy Now |
DISTI #
000000000003125812
|
Sager | General Purpose Relays T9ES1D14-12 Min Qty: 1000 | 0 |
|
$3.3300 | Buy Now |
DISTI #
2027234-2
|
Avnet Abacus | T9ES1D14-12 (Alt: 2027234-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1000 / $8.5000 | Buy Now |
Part Details for 2027234-2
2027234-2 CAD Models
2027234-2 Part Data Attributes
|
2027234-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2027234-2
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.5mm x 27.4mm x 20.4mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 2027234-2
This table gives cross-reference parts and alternative options found for 2027234-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027234-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9ES1D14-12 | Power/Signal Relay | TE Connectivity | 2027234-2 vs T9ES1D14-12 |