Telecommunication Circuits
2027-30CLF
Bourns Inc
Description: Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2

Overview of 2027-30CLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ME3220-273KLB Coilcraft Inc General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
ME3220-273KLC Coilcraft Inc General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
XAL6020-271MEC Coilcraft Inc General Purpose Inductor,

CAD Models for 2027-30CLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2027-30CLF by Bourns Inc

2027-30CLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
MODULE
Package Description
,
Pin Count
2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
X-XXSS-X2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Surface Mount
NO
Telecom IC Type
SURGE PROTECTION CIRCUIT
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 2027-30CLF
    Bourns Inc
    Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for 2027-30CLF

This table gives cross-reference parts and alternative options found for 2027-30CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-30CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2027-30-CT1 Surge Protection Circuit, Bourns Inc 2027-30CLF vs 2027-30-CT1
2027-30C Surge Protection Circuit, Bourns Inc 2027-30CLF vs 2027-30C
2027-30-C 2-Pole Gas Discharge Tubes Sparkover100V/s 300V 2 Pole Bourns Inc 2027-30CLF vs 2027-30-C
2027-30-CLF GAS DISCHARGE TUBE LIBRE DE PLOMO Bourns Inc 2027-30CLF vs 2027-30-CLF
2027-30-CT1LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 Bourns Inc 2027-30CLF vs 2027-30-CT1LF
Part Number Description Manufacturer Compare
2027-30-SM-LF IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit Bourns Inc 2027-30CLF vs 2027-30-SM-LF
2027-30-CLF GAS DISCHARGE TUBE LIBRE DE PLOMO Bourns Inc 2027-30CLF vs 2027-30-CLF
2027-30-CT1T1LF Surge Protection Circuit, Bourns Inc 2027-30CLF vs 2027-30-CT1T1LF
2027-30-B 2-Pole Gas Discharge Tubes Sparkover100V/s 300V 2 Pole Bourns Inc 2027-30CLF vs 2027-30-B
2027-30-C19 Surge Protection Circuit, Bourns Inc 2027-30CLF vs 2027-30-C19
2027-30-B19T1 Surge Protection Circuit, Bourns Inc 2027-30CLF vs 2027-30-B19T1
2027-30A Surge Protection Circuit, Bourns Inc 2027-30CLF vs 2027-30A
2027-30-AT1LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 Bourns Inc 2027-30CLF vs 2027-30-AT1LF
2027-30-BT1 2-Pole Gas Discharge Tubes Sparkover100V/s 300V 2 Pole Bourns Inc 2027-30CLF vs 2027-30-BT1
2027-30-ALF Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 Bourns Inc 2027-30CLF vs 2027-30-ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2027-30CLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2027-30CLF by Bourns Inc

Select Manufacturer
Which Manufacturer of 2027-30CLF would you like to use for your alert(s)?
  • Please alert me when 2027-30CLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2027-30CLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2027-30CLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2027-30CLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2027-30CLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2027-30CLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: