There are no models available for this part yet.
Overview of 2027-25-ALF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KLC | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2027-25-ALF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M7575
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2027-25-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 / $0.6830 | Buy Now | |
DISTI #
2027-25-ALF-ND
|
DigiKey | GDT 250V 10KA 2 POLE Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6532 | Buy Now | |
DISTI #
2027-25-ALF
|
Avnet Americas | 2-Pole Gas Discharge Tube 250V Thru-Hole Bulk - Bulk (Alt: 2027-25-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5575 / $0.6333 | Buy Now | |
DISTI #
652-2027-25-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 2POLE 250VOLT RoHS: Compliant | 0 |
|
$0.6530 / $1.4300 | Order Now | |
DISTI #
73772114
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2027-25-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ | |
Onlinecomponents.com | Gas Discharge Tubes 250VDC 10KADC 10AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.5750 / $0.8780 | Buy Now | ||
DISTI #
2027-25-ALF
|
Avnet Abacus | (Alt: 2027-25-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Gas Discharge Tubes 250VDC 10KADC 10AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.5750 / $0.8780 | Buy Now |
CAD Models for 2027-25-ALF by Bourns Inc
Part Data Attributes for 2027-25-ALF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Bourns
|
JESD-30 Code
|
X-XXSS-X2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
SPECIAL SHAPE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Telecom IC Type
|
SURGE PROTECTION CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Alternate Parts for 2027-25-ALF
This table gives cross-reference parts and alternative options found for 2027-25-ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-25-ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-25-A | 2-Pole Gas Discharge Tubes Sparkover100V/s 250V 2 Pole | Bourns Inc | 2027-25-ALF vs 2027-25-A |
2027-25-AT1 | Surge Protection Circuit, | Bourns Inc | 2027-25-ALF vs 2027-25-AT1 |
2027-25-AT1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-25-ALF vs 2027-25-AT1LF |
2027-25ALF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-25-ALF vs 2027-25ALF |
2027-25AT1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-25-ALF vs 2027-25AT1LF |