Part Details for 2027-23-CT1 by Bourns Inc
Overview of 2027-23-CT1 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2027-23-CT1
2027-23-CT1 CAD Models
2027-23-CT1 Part Data Attributes
|
2027-23-CT1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-23-CT1
Bourns Inc
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2027-23-CT1
This table gives cross-reference parts and alternative options found for 2027-23-CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-23-CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-23CLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-23-CT1 vs 2027-23CLF |
2027-23CT1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-23-CT1 vs 2027-23CT1LF |
2027-23-C | 2-Pole Gas Discharge Tubes Sparkover100V/s 230V 2 Pole | Bourns Inc | 2027-23-CT1 vs 2027-23-C |
2027-23-CLF | GAS DISCHARGE TUBE | Bourns Inc | 2027-23-CT1 vs 2027-23-CLF |
2027-23CT1 | Surge Protection Circuit, | Bourns Inc | 2027-23-CT1 vs 2027-23CT1 |