There are no models available for this part yet.
Overview of 2027-23-BLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 2027-23-BLF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K2286
|
Newark | Gas Discharge Tube, 2P, 20Ka, 675V, Product Range:2027 Series, Dc Breakover Voltage:230V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:675V, Breakover Voltage Max:230V, Capacitance:1Pf Rohs Compliant: Yes |Bourns 2027-23-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 | Buy Now | |
DISTI #
2027-23-BLF-ND
|
DigiKey | GDT 230V 10KA 2 POLE TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
396 In Stock |
|
$0.6174 / $1.5800 | Buy Now | |
DISTI #
2027-23-BLF
|
Avnet Americas | Surge Arrestor 2-Pole Gas Discharge Tube 230VDC 25kA Thru-Hole Bulk - Bulk (Alt: 2027-23-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6112 / $0.6944 | Buy Now | |
DISTI #
652-2027-23-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 230V 2 Pole RoHS: Compliant | 695 |
|
$0.6020 / $1.5800 | Buy Now | |
DISTI #
70155370
|
RS | Gas Tube, 2 Elect, 230V, 25kA, 8 mm, TH Axial, Bulk pack, 2027 Series | Bourns 2027-23-BLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 584 |
|
$0.4400 | Buy Now | |
Onlinecomponents.com | Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Axial Thru-Hole RoHS: Compliant |
2323 In Stock |
|
$0.6060 / $0.8950 | Buy Now | ||
DISTI #
2027-23-BLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 230V 2 Pole RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6100 / $0.6500 | Buy Now | |
DISTI #
SMC-2027-23-BLF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16 |
|
RFQ | ||
DISTI #
2027-23-BLF
|
Avnet Abacus | Surge Arrestor 2-Pole Gas Discharge Tube 230VDC 25kA Thru-Hole Bulk (Alt: 2027-23-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134602213396
|
Chip1Stop | Gas Discharge Tubes | 823 |
|
$0.7960 / $0.8140 | Buy Now |
CAD Models for 2027-23-BLF by Bourns Inc
Part Data Attributes for 2027-23-BLF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Bourns
|
JESD-30 Code
|
X-XXSS-X2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
SPECIAL SHAPE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Telecom IC Type
|
SURGE PROTECTION CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Alternate Parts for 2027-23-BLF
This table gives cross-reference parts and alternative options found for 2027-23-BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-23-BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-23-BT1LF | GAS DISCHARGE TUBE | Bourns Inc | 2027-23-BLF vs 2027-23-BT1LF |
2027-23BT1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-23-BLF vs 2027-23BT1LF |
2027-23BT1 | Surge Protection Circuit, | Bourns Inc | 2027-23-BLF vs 2027-23BT1 |
2027-23BLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-23-BLF vs 2027-23BLF |
2027-23-BT1 | 2-Pole Gas Discharge Tubes Sparkover100V/s 230V 2 Pole | Bourns Inc | 2027-23-BLF vs 2027-23-BT1 |