-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8770
|
Avnet Americas | Conn Housing RCP 2 POS 1.2mm ST Cable Mount Bag - Bulk (Alt: 49AC8770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1950 / $0.2900 | Buy Now |
DISTI #
MOL202654-2021
|
Heilind Electronics | PICO-EZMATE SLIM RECPT HSNG WIRE-TO-BRD 2 CIRCUITS | Americas - 22020 in Stock |
|
$0.0693 / $0.0876 | Buy Now |
|
Onlinecomponents.com | Pico-EZmate Slim Receptacle Housing, Friction Lock, 2 Circuits, Black RoHS: Compliant |
814697 Partner Stock |
|
$0.0800 / $0.0840 | Buy Now |
DISTI #
202654-2021
|
TTI | Headers & Wire Housings PicoEZmate Slim Rec W/Side Fric Lck 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MOL202654-2021
|
Interstate Connecting Components | PICO-EZMATE SLIM RECPT HSNG WIRE-TO-BRD 2 CIRCUITS | 7340 |
|
$0.0693 / $0.0876 | Buy Now |
|
Master Electronics | Pico-EZmate Slim Receptacle Housing, Friction Lock, 2 Circuits, Black RoHS: Compliant |
814697 Partner Stock |
|
$0.0800 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202654-2021
Molex
Buy Now
|
Compare Parts:
202654-2021
Molex
|
Samacsys Manufacturer | Molex |