2026-7A1F
Bourns Inc
Description: Surge Protection Circuit,

Overview of 2026-7A1F by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
PS9817A-1-F3-AX Renesas Electronics Corporation High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler

CAD Models for 2026-7A1F by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2026-7A1F by Bourns Inc

2026-7A1F
Bourns Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
O-XXSS-P3
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 2026-7A1F
    Bourns Inc
    Surge Protection Circuit,
    VS

Alternate Parts for 2026-7A1F

This table gives cross-reference parts and alternative options found for 2026-7A1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-7A1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2026-07-A1F Telecom Protection Circuit, Bourns Inc 2026-7A1F vs 2026-07-A1F
Part Number Description Manufacturer Compare
2026-07-A1F Telecom Protection Circuit, Bourns Inc 2026-7A1F vs 2026-07-A1F
2026-07-CFLF Telecom Protection Circuit, Bourns Inc 2026-7A1F vs 2026-07-CFLF
2026-07-C4LF Telecom Protection Circuit, Bourns Inc 2026-7A1F vs 2026-07-C4LF
2026-7C3F Surge Protection Circuit, Bourns Inc 2026-7A1F vs 2026-7C3F
2026-07-A1 Surge Protection Circuit, Bourns Inc 2026-7A1F vs 2026-07-A1
2026-07-C3F Telecom Protection Circuit, Bourns Inc 2026-7A1F vs 2026-07-C3F
2026-07-C4 Surge Protection Circuit, Bourns Inc 2026-7A1F vs 2026-07-C4
2026-7CF Surge Protection Circuit, Bourns Inc 2026-7A1F vs 2026-7CF
2026-7C4LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2026-7A1F vs 2026-7C4LF
2026-7C2F Surge Protection Circuit, Bourns Inc 2026-7A1F vs 2026-7C2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2026-7A1F by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2026-7A1F by Bourns Inc

Select Manufacturer
Which Manufacturer of 2026-7A1F would you like to use for your alert(s)?
  • Please alert me when 2026-7A1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2026-7A1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2026-7A1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2026-7A1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2026-7A1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2026-7A1F by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: