Part Details for 2026-6001-10 by MACOM
Overview of 2026-6001-10 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2026-6001-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2026-6001-10-ND
|
DigiKey | COUPLER,ULTRA_BROAD-BAND, Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,599.6600 | Buy Now |
DISTI #
937-2026-6001-10
|
Mouser Electronics | Signal Conditioning 1-2GHZ IL .9DB VSWR 1.5:1 RoHS: Not Compliant | 0 |
|
$2,599.6600 | Order Now |
DISTI #
2026-6001-10
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2026-6001-10
2026-6001-10 CAD Models
2026-6001-10 Part Data Attributes
|
2026-6001-10
MACOM
Buy Now
Datasheet
|
Compare Parts:
2026-6001-10
MACOM
Directional Coupler, 1000MHz Min, 12400MHz Max, 0.846dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.846 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |
Alternate Parts for 2026-6001-10
This table gives cross-reference parts and alternative options found for 2026-6001-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-6001-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-6001-10 | 1000MHz - 12400MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.846dB INSERTION LOSS-MAX | TE Connectivity | 2026-6001-10 vs 2026-6001-10 |