Part Details for 2026-40C4LF by Bourns Inc
Overview of 2026-40C4LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-10040C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 1.27mm (0.05inch) pitch | |
20021323-10040C4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 40 positions, 1.27mm (0.500in) pitch. | |
20021121-00040C4LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 40Positions, 1.27mm (0.5inch) pitch. |
Part Details for 2026-40C4LF
2026-40C4LF CAD Models
2026-40C4LF Part Data Attributes
|
2026-40C4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-40C4LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2026-40C4LF
This table gives cross-reference parts and alternative options found for 2026-40C4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-40C4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2026-40C4 | Bourns Inc | Check for Price | Surge Protection Circuit, | 2026-40C4LF vs 2026-40C4 |