Part Details for 2026-40-C3LF by Bourns Inc
Overview of 2026-40-C3LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2026RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape | |
ISL12026AIBZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I2C Bus™ and EEPROM | |
ISL72026SEHVF | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver with Listen Mode and Loopback |
Price & Stock for 2026-40-C3LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2356
|
Newark | Gas Discharge Tube, 3P, 40Ka, 925V, Product Range:Trigard 2026 Series, Dc Breakover Voltage:400V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:40Ka, Impulse Sparkover Voltage:925V, Breakover Voltage Max:400V Rohs Compliant: Yes |Bourns 2026-40-C3LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
2026-40-C3LF-ND
|
DigiKey | GDT 400V 20KA 3 POLE TH Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0780 | Buy Now |
DISTI #
2026-40-C3LF
|
Avnet Americas | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 100V/s 400V 3 Pole - Bulk (Alt: 2026-40-C3LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9737 / $1.0636 | Buy Now |
DISTI #
652-2026-40-C3LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 100V/s 400V 3 Pole RoHS: Compliant | 0 |
|
$1.0700 / $2.3800 | Order Now |
DISTI #
73772011
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-40-C3LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 400VDC 20kADC 20AAC 2pF Radial Thru-Hole RoHS: Compliant |
1323 In Stock |
|
$1.0300 / $1.5700 | Buy Now |
DISTI #
80933539
|
Verical | Gas Discharge Tubes 400VDC 20kADC 20AAC 2pF Radial Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2302 | Americas - 1300 |
|
$1.4560 / $2.0410 | Buy Now |
DISTI #
2026-40-C3LF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 100V/s 400V 3 Pole RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.0600 | Buy Now |
DISTI #
2026-40-C3LF
|
Avnet Abacus | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 100V/s 400V 3 Pole (Alt: 2026-40-C3LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 400VDC 20kADC 20AAC 2pF Radial Thru-Hole RoHS: Compliant |
1323 In Stock |
|
$1.0300 / $1.5700 | Buy Now |
Part Details for 2026-40-C3LF
2026-40-C3LF CAD Models
2026-40-C3LF Part Data Attributes
|
2026-40-C3LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-40-C3LF
Bourns Inc
GAS DISCHARGE TUBE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2026-40-C3LF
This table gives cross-reference parts and alternative options found for 2026-40-C3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-40-C3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2026-40C3LF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | 2026-40-C3LF vs 2026-40C3LF |
2026-40C3 | Bourns Inc | Check for Price | Surge Protection Circuit, | 2026-40-C3LF vs 2026-40C3 |