Part Details for 2026-15-CB by Bourns Inc
Overview of 2026-15-CB by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2026RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape |
Price & Stock for 2026-15-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1670
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2026-15-CB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 / $1.0600 | Buy Now |
DISTI #
2026-15-CB-ND
|
DigiKey | GDT 150V 20KA 3 POLE TH Min Qty: 1000 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9931 | Buy Now |
DISTI #
2026-15-CB
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 150VDC 40kA Thru-Hole Bulk - Bulk (Alt: 2026-15-CB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8625 / $0.9798 | Buy Now |
DISTI #
652-2026-15-CB
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V 3 Pole RoHS: Not Compliant | 0 |
|
$0.9700 / $0.9920 | Order Now |
DISTI #
73771919
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-15-CB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.4100 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF T Lead Thru-Hole RoHS: Compliant |
350 In Stock |
|
$1.0400 / $1.7500 | Buy Now |
DISTI #
65009287
|
Verical | Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF T Lead Thru-Hole Min Qty: 50 Package Multiple: 25 | Americas - 350 |
|
$1.4170 / $2.2750 | Buy Now |
DISTI #
2026-15-CB
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V 3 Pole Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8800 / $0.9800 | Buy Now |
DISTI #
2026-15-CB
|
Avnet Abacus | (Alt: 2026-15-CB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF T Lead Thru-Hole RoHS: Compliant |
350 In Stock |
|
$1.0400 / $1.7500 | Buy Now |