Part Details for 202569-4105 by Molex
Overview of 202569-4105 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPZ3314-105MRB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1313 | |
LPS3314-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 202569-4105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6386
|
Newark | Connector Housing, Plug, 5Pos, 3.5Mm, Product Range:Ultra-Fit 202569 Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:3.5Mm, For Use With:Molex Ultra-Fit 216946 Series Pin Contacts Rohs Compliant: Yes |Molex 202569-4105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5490 | Buy Now |
DISTI #
2025694105
|
Avnet Americas | Connector Housing, Natural, Ultra-Fit 202569 Series, Plug, 5 Positions, 3.5 mm - Bulk (Alt: 2025694105) Min Qty: 15200 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5151 | Buy Now |
DISTI #
538-202569-4105
|
Mouser Electronics | Headers & Wire Housings ultra-fit plug SR nat PM 5ckt RoHS: Compliant | 800 |
|
$0.6660 / $1.2600 | Buy Now |
DISTI #
73972511
|
RS | Ultra Fit Plug Housing, 3.5mm Pitch, Single Row, 5 Circuits, Glow Wire Capable | Molex Incorporated 202569-4105 RoHS: Compliant Min Qty: 15200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.8800 | RFQ |
DISTI #
MOL202569-4105
|
Heilind Electronics | ULTRA-FIT PLUG SR NAT PM 5CKT | Americas - 0 in Stock |
|
$0.6855 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 Partner Stock |
|
$0.5810 / $0.8060 | Buy Now |
DISTI #
69187761
|
Verical | Conn Housing PL 5Power POS 3.5mm Crimp ST Panel Mount Natural Ultra-Fit Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 800 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
2025694105-MOL
|
TME | 202569-4105 Min Qty: 49 | 800 |
|
$0.7346 / $0.8639 | Buy Now |
|
Master Electronics | RoHS: Compliant |
800 Partner Stock |
|
$0.5810 / $0.8060 | Buy Now |