202515-1
Description: 42 POS BLOCK

Overview of 202515-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 202515-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 52F3047
Newark Rectangular Housing, Plug, 42 Position, No. Of Contacts:42Contacts, Product Range:M Series, Connector Mounting:Cable Mount, Contact Termination Type:-, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 202515-1 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $25.9200
  • 100 $25.0500
$25.0500 / $25.9200 Buy Now
DISTI # A112972-ND
DigiKey CONN PLUG HSG 42POS BLK PNL MNT Min Qty: 350 Lead time: 42 Weeks Container: Bulk 350
In Stock
  • 350 $21.2441
$21.2441 Buy Now
DISTI # 202515-1
Avnet Americas Conn Housing PL 42 POS ST - Bulk (Alt: 202515-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 350 $20.6068
$20.6068 Buy Now
DISTI # 571-202515-1
Mouser Electronics Rack & Panel Connectors 42 POS BLOCK RoHS: Compliant 51
  • 1 $29.6000
  • 10 $27.1200
  • 25 $25.9400
  • 50 $21.2500
$21.2500 / $29.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 44 Weeks Container: Box 0
Box
  • 350 $19.5000
$19.5000 Buy Now
DISTI # AMP202515-1
Heilind Electronics 42 POS BLOCK Americas - 0 in Stock
  • 350 $24.3743
$24.3743 Buy Now
Onlinecomponents.com 42 POS BLOCK RoHS: Compliant 0
  • 88 $59.3300
  • 175 $31.4900
  • 263 $21.6200
  • 350 $21.1800
$21.1800 / $59.3300 Buy Now
Quest Components TELECOM AND DATACOM CONNECTOR, 42 CONTACT(S), MALE, PLUG 5
  • 1 $20.5000
$20.5000 Buy Now
Quest Components TELECOM AND DATACOM CONNECTOR, 42 CONTACT(S), MALE, PLUG 1
  • 1 $13.3250
$13.3250 Buy Now
DISTI # AMP202515-1
Interstate Connecting Components 42 POS BLOCK 0
  • 350 $24.3743
$24.3743 Buy Now
DISTI # 202515-1
Avnet Abacus Conn Housing PL 42 POS ST (Alt: 202515-1) RoHS: Compliant Min Qty: 350 Package Multiple: 70 Lead time: 59 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 202515-1
Avnet Abacus Conn Housing PL 42 POS ST (Alt: 202515-1) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 42 POS BLOCK RoHS: Compliant 0
  • 88 $59.3300
  • 175 $31.4900
  • 263 $21.6200
  • 350 $21.1800
$21.1800 / $59.3300 Buy Now

CAD Models for 202515-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 202515-1 by TE Connectivity

202515-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
40 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 201611-4; 201334-1; 201578-1; 201330-1; 202725-1
Body Breadth
0.75 inch
Body Depth
2.282 inch
Body Length
0.915 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S36P6
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
PHENOLIC
MIL Conformance
NO
Mains Connector Rating
23A
Mating Contact Row Spacing
0.135 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
23 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.11 mm
Termination Type
CRIMP
Total Number of Contacts
42
UL Flammability Code
94V-0
Wire Size-Max
14 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 202515-1
    TE Connectivity
    42 POS BLOCK
    VS

Related Parts for 202515-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202515-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202515-1 by TE Connectivity

  • Please alert me when 202515-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202515-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202515-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202515-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202515-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202515-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: