Part Details for 2025060000 by Weidmüller Interface GmbH & Co. KG
Overview of 2025060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2025060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4603
|
Newark | Mains Surge Protector, 510Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2, Peak Surge Current:40Ka, Continuing Operating Voltage Max:510Vac, Suppressor Mounting:Din Rail, Product Range:- Rohs Compliant: Yes |Weidmuller 2025060000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$56.0900 | Buy Now |
DISTI #
2025060000
|
Avnet Americas | Surge Protector with Signaling Control 1 Pole 347V 40kA DIN Rail Mount - Bulk (Alt: 2025060000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
02AC4603
|
Avnet Americas | Surge Protector with Signaling Control 1 Pole 347V 40kA DIN Rail Mount - Bulk (Alt: 02AC4603) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Surge Protector with Signaling Control 1 Pole 347V 40kA DIN Rail Mount RoHS: Compliant | 0 |
|
$123.4200 / $157.2600 | Buy Now |
DISTI #
33736215
|
Verical | 2025060000 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$80.7050 | Buy Now |