Part Details for 2025 by Keystone Electronics Corp
Results Overview of 2025 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2025 Information
2025 by Keystone Electronics Corp is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025- | Coilcraft Inc | Transformer, planar, for NSC LM5035, SMT, RoHS |
Price & Stock for 2025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6809
|
Newark | Threaded Standoff-Aluminum/ Bulk |Keystone 2025 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.2340 | Buy Now |
DISTI #
36-2025-ND
|
DigiKey | ROUND STANDOFF #4-40 ALUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3807 In Stock |
|
$0.1875 / $0.5100 | Buy Now |
DISTI #
534-2025
|
Mouser Electronics | Standoffs & Spacers RND .187X.250 ALUM RoHS: Compliant | 845 |
|
$0.1870 / $0.5100 | Buy Now |
DISTI #
70181882
|
RS | Standoff, 3/16 Hex Female, Threaded (4-40), Length .250, Alum/Clear Iridite | Keystone Electronics 2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 |
|
$0.4330 / $0.5150 | Buy Now |
|
Future Electronics | 4-40 Aluminum Threaded 1/4" Round Female Standoff RoHS: Compliant pbFree: Yes Min Qty: 901 Package Multiple: 1000 Container: Bulk |
901 Bulk |
|
$0.2100 / $0.2150 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
KEY2025
|
Heilind Electronics | Americas - 225 in Stock |
|
$0.2192 | Buy Now | |
DISTI #
KEYS2025
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 110 |
|
$0.2670 / $0.3160 | Buy Now |
DISTI #
KEY2025
|
Interstate Connecting Components | 75 |
|
$0.2192 | Buy Now | |
DISTI #
000000000000033052
|
Sager | Standoffs & Spacers RND .187X.250 ALUM Min Qty: 1000 | 0 |
|
$0.2014 / $0.2192 | Buy Now |
Part Details for 2025
2025 CAD Models
2025 Part Data Attributes
|
2025
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2025
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |