There are no models available for this part yet.
Overview of 2024R by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2024R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 5.5A 65Mohm Sop8 | |
TLIN2024RGYRQ1 | Texas Instruments | Quad LIN Transceiver 24-VQFN -40 to 125 | |
TLIN2024RGYTQ1 | Texas Instruments | Quad LIN Transceiver 24-VQFN -40 to 125 |