Part Details for 2024AA-33 by Litton Industries
Overview of 2024AA-33 by Litton Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
SiT2024AABS3-33N-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024AALS8-33E-22.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |