Part Details for 202437-0503 by Molex
Overview of 202437-0503 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0503DMC-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503AMC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503MC(S)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 202437-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM4461
|
Newark | 0.35 B/B Plug Assy 50Ckt |Molex 202437-0503 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 2055000 |
|
$1.8600 / $1.8900 | Buy Now |
DISTI #
2024370503
|
Avnet Americas | Connector Board to Board Plug 50 Position 0.35mm Solder Surface Mount - Tape and Reel (Alt: 2024370503) Min Qty: 90000 Package Multiple: 90000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6772 / $0.7003 | Buy Now |
DISTI #
538-202437-0503
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.35 B/B Plug Assy 50Ckt RoHS: Compliant | 0 |
|
$0.7460 | Order Now |
|
Onlinecomponents.com | Connector Board to Board Plug 50 Position 0.35mm Solder Surface Mount RoHS: Compliant |
1344000 Partner Stock |
|
$0.7650 / $0.7960 | Buy Now |
DISTI #
65696670
|
Verical | Conn Fine Pitch Board to Board HDR 50 POS 0.35mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 1710000 |
|
$0.7700 / $0.7800 | Buy Now |
DISTI #
61270406
|
Verical | Conn Fine Pitch Board to Board HDR 50 POS 0.35mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 345000 |
|
$0.7700 / $0.7800 | Buy Now |
DISTI #
2024370503-MOL
|
TME | Connector: PCB to PCB | 2055000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2671500 |
|
RFQ | |
|
Master Electronics | Connector Board to Board Plug 50 Position 0.35mm Solder Surface Mount RoHS: Compliant |
1344000 Partner Stock |
|
$0.7650 / $0.7960 | Buy Now |