Part Details for 20242-84 by Deltrol Controls
Overview of 20242-84 by Deltrol Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2422CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. | |
10127820-2422GCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tape and Reel with cap. | |
61083-202422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. |
Price & Stock for 20242-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20242-84
|
Relay Specialties | Power Relay, 110 VDC1X SPST-NO-DM, 30 AmpsBase Mount, Screw Terminals Min Qty: 1 | 0 |
|
RFQ |