There are no models available for this part yet.
Overview of 202401 by IRIMO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082202-401-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
10106267-0202401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2LP 12S |
Price & Stock for 202401 by IRIMO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA.202401
|
TME | Set of protective jaws, 80mm, 2pcs. Min Qty: 1 | 0 |
|
$16.9700 / $20.2400 | RFQ |