Part Details for 2024-400/333J10TR by Tecate Group
Overview of 2024-400/333J10TR by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2024A-B | Analog Devices | LTC4282 Demo Board with Progra | |
ISL12024IVZ | Renesas Electronics Corporation | Real Time Clock/Calendar with Embedded Unique ID |
Part Details for 2024-400/333J10TR
2024-400/333J10TR CAD Models
2024-400/333J10TR Part Data Attributes
|
2024-400/333J10TR
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
2024-400/333J10TR
Tecate Group
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, 7133,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | 2024(400 VOLTS) | |
Size Code | 7133 | |
Terminal Pitch | 10 mm | |
Width | 8.5 mm |
Alternate Parts for 2024-400/333J10TR
This table gives cross-reference parts and alternative options found for 2024-400/333J10TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2024-400/333J10TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2024-400/333J10TA | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, 7133, | Tecate Group | 2024-400/333J10TR vs 2024-400/333J10TA |
2024-400/333J10- | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, 7133, | Tecate Group | 2024-400/333J10TR vs 2024-400/333J10- |
2024-400/333J15TA | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, 7133, | Tecate Group | 2024-400/333J10TR vs 2024-400/333J15TA |
2024-400/333J15TR | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, 7133, | Tecate Group | 2024-400/333J10TR vs 2024-400/333J15TR |