-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709079L9PF8 | Renesas Electronics Corporation | 32K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709079S12PF8 | Renesas Electronics Corporation | 32K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709079L12PFI | Renesas Electronics Corporation | 32K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4100
|
Newark | Conn, R/A Header, 9Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 202396-0907 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5604 |
|
$0.9660 / $1.3100 | Buy Now |
DISTI #
85AJ7223
|
Newark | Conn, R/A Header, 9Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 202396-0907 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 1300 |
|
$0.9830 / $1.1100 | Buy Now |
DISTI #
2023960907
|
Avnet Americas | 1.0WtB1-RowR/AWaferAssy9CktEmbsTpPkg - Bulk (Alt: 2023960907) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6313 / $0.8126 | Buy Now |
DISTI #
538-202396-0907
|
Mouser Electronics | Headers & Wire Housings 1mm PicoClasp SMT SR 9CKT RA HDR GLD PLT RoHS: Compliant | 1842 |
|
$0.7800 / $1.4400 | Buy Now |
DISTI #
MOL202396-0907
|
Heilind Electronics | 1.0WTB1-ROWR/AWAFERASSY9C STPPKG | Americas - 0 in Stock |
|
$0.9549 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $0.8400 | Buy Now |
DISTI #
2023960907
|
Avnet Asia | 1.0WtB1-RowR/AWaferAssy9CktEmbsTpPkg (Alt: 2023960907) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy