Part Details for 20238-82 by Deltrol Controls
Overview of 20238-82 by Deltrol Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-238HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 38 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 20238-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733515
|
RS | Relay, Power Heavy Duty, 900(1X), SPST-NO-DM, 30A, 24VAC, Screw Type, Open Cover | Deltrol Controls 20238-82 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$28.1400 / $35.1700 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm)) |
4 In Stock |
|
$19.2700 / $25.6300 | Buy Now |
DISTI #
53413334
|
Verical | Power Relay 24VAC 30A SPST-NO-DM(63.5x63.5x55.88)mm Min Qty: 2 Package Multiple: 1 Date Code: 1403 | Americas - 3 |
|
$26.0780 / $33.3190 | Buy Now |
|
Master Electronics | Power Relay 24VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm)) |
4 In Stock |
|
$19.2700 / $25.6300 | Buy Now |