Part Details for 20230231003 by HARTING Technology Group
Overview of 20230231003 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20230231003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2712
|
Newark | Hybridcable Safety Bus P 100 M Coil |Harting 20230231003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,661.0200 / $8,012.7300 | Buy Now |
DISTI #
20230231003-ND
|
DigiKey | CBL FIBER OPTIC 100M Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$4,394.9900 | Buy Now |
DISTI #
617-20230231003
|
Mouser Electronics | Fiber Optic Cables Hybridcable Safety Bus P 100 m coil | 0 |
|
$4,177.7100 | Order Now |
DISTI #
73270725
|
RS | Hybridcable Safety Bus P 100 m coil | HARTING 20230231003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3,826.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,897.4300 | Buy Now |
DISTI #
HRT20230231003
|
Heilind Electronics | HYBRIDCABLE SAFETY BUS P 100 M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20230231003
20230231003 CAD Models
20230231003 Part Data Attributes:
|
20230231003
HARTING Technology Group
Buy Now
|
Compare Parts:
20230231003
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |