Part Details for 2023-4011-06 by MACOM
Overview of 2023-4011-06 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for 2023-4011-06
2023-4011-06 CAD Models
2023-4011-06 Part Data Attributes
|
2023-4011-06
MACOM
Buy Now
Datasheet
|
Compare Parts:
2023-4011-06
MACOM
Directional Coupler, 1000MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |
Alternate Parts for 2023-4011-06
This table gives cross-reference parts and alternative options found for 2023-4011-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2023-4011-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2023-4011-06 | 1000MHz - 2000MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.2dB INSERTION LOSS-MAX | TE Connectivity | 2023-4011-06 vs 2023-4011-06 |