Part Details for 2022E0421-0 by TE Connectivity
Overview of 2022E0421-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2022E0421-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7096
|
Newark | 2022E0421-0 |Raychem Te Connectivity 2022E0421-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.4400 | Buy Now |
DISTI #
2022E0421-0-ND
|
DigiKey | COAX CABLE-HIGH PERFO Min Qty: 2500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5504 | Buy Now |
DISTI #
RYC2022E0421-0
|
Heilind Electronics | HIGH SPEED DIGITAL & DATA CABL CY6750-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2022E0421-0 RoHS: Compliant | 0 |
|
$4.4400 / $12.4800 | Buy Now |
DISTI #
RYC2022E0421-0
|
Interstate Connecting Components | HIGH SPEED DIGITAL & DATA CABL CY6750-000 | 0 |
|
Buy Now | |
|
Master Electronics | 2022E0421-0 RoHS: Compliant | 0 |
|
$4.4400 / $12.4800 | Buy Now |
Part Details for 2022E0421-0
2022E0421-0 CAD Models
2022E0421-0 Part Data Attributes:
|
2022E0421-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2022E0421-0
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.36 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.049 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |