-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,SOLTAB,TIN-LEAD,SMPAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7929
|
Newark | Contact, Pin, Solder, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, For Use With:M Series, Cpc Connectors, Contact Plating:Tin Plated Contacts Rohs Compliant: No |Te Connectivity 202236-4 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 24 |
|
$40.2900 | Buy Now |
DISTI #
80Y4041
|
Newark | Iii+ Pin, soltab, tin-Lead, smpac |Amp Te Connectivity 202236-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1518 |
|
$1.4100 | Buy Now |
DISTI #
2266-202236-4-ND
|
DigiKey | CONN PIN TIN-LEAD SOLDER EYELET Min Qty: 100 Lead time: 52 Weeks Container: Box MARKETPLACE PRODUCT |
1518 In Stock |
|
$1.5500 / $1.6700 | Buy Now |
DISTI #
A112969-ND
|
DigiKey | CONN PIN TIN-LEAD SOLDER EYELET Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5469 | Buy Now |
DISTI #
202236-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 202236-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.3188 / $1.4890 | Buy Now |
DISTI #
96F7929
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Boxed Product (Development Kits) (Alt: 96F7929) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 3 Days Container: Box | 24 Partner Stock |
|
$161.2000 | Buy Now |
DISTI #
571-202236-4
|
Mouser Electronics | Standard Circular Contacts TYP III+ PIN SZ 16 RoHS: Not Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
V99:2348_11802792
|
Arrow Electronics | Contact PIN 16 Size Solder ST Cable Mount Box RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1604 | Americas - 2001 |
|
$0.2475 / $6.4464 | Buy Now |
DISTI #
AMP202236-4
|
Heilind Electronics | III+ PIN,SOLTAB,TIN-LEAD,SMPAC | Americas - 0 in Stock |
|
$0.9889 / $1.1933 | Buy Now |
|
Onlinecomponents.com | III+ PIN,SOLTAB,TIN-LEAD,SMPAC |
1518 Partner Stock |
|
$1.5200 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202236-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202236-4
TE Connectivity
III+ PIN,SOLTAB,TIN-LEAD,SMPAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, M SERIES CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |