Part Details for 2022-2237 by WAGO Innovative Connections
Overview of 2022-2237 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array |
Price & Stock for 2022-2237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2022-2237-ND
|
DigiKey | 2-CONDUCTOR/2-PIN, DOUBLE-DECK C Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | 2-conductor/2-pin, double-deck carrier terminal block - 2-conductor/2-pin ground terminal block - 2.5 mm² - PE - internal commoning - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - green-yellow RoHS: Compliant | 0 |
|
$8.2500 / $11.8100 | Buy Now |
Part Details for 2022-2237
2022-2237 CAD Models
2022-2237 Part Data Attributes
|
2022-2237
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-2237
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |