Part Details for 2022-141 by WAGO Innovative Connections
Overview of 2022-141 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 2022-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1783
|
Newark | Locking Lever, Can Be Snapped On 1-Conductor Female Plugs, For 1-Pole Female Plugs, Gray |Wago 2022-141 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 / $0.5520 | Buy Now |
DISTI #
2946-2022-141-ND
|
DigiKey | LOCKING LEVER, CAN BE SNAPPED ON Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3804 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.1959 | Buy Now |
|
Onlinecomponents.com | Locking lever - gray RoHS: Compliant | 0 |
|
$0.2350 / $0.3200 | Buy Now |