Part Details for 2022-1292 by WAGO Innovative Connections
Overview of 2022-1292 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2022-1292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1774
|
Newark | End And Intermediate Plate, Orange, Pa66, For Use With:Wago X-Com S 2022 Series Snap-On Mount Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:X-Com S 2022 Series Rohs Compliant: Yes |Wago 2022-1292 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $1.3100 | Buy Now |
DISTI #
2946-2022-1292-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
207 In Stock |
|
$0.5914 / $1.1800 | Buy Now |
|
Future Electronics | END / INTERMEDIATE PLATE, 1MM ORAN RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5Bag |
|
$0.5800 / $0.7050 | Buy Now |
DISTI #
WAG2022-1292
|
Heilind Electronics | END / INTERMEDIATE PLATE, | Americas - 3 in Stock |
|
$0.6309 / $0.8076 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - orange RoHS: Compliant |
755 In Stock |
|
$0.6730 / $0.9640 | Buy Now |
DISTI #
WAG2022-1292
|
Interstate Connecting Components | END / INTERMEDIATE PLATE, | 1 |
|
$0.6309 / $0.8076 | Buy Now |
DISTI #
43P1144
|
Bürklin Elektronik | End/Intermediate plate for terminal block, 2022-1292 Min Qty: 1 | 19 |
|
$0.3364 / $0.4124 | Buy Now |
|
Master Electronics | End and intermediate plate - 1 mm thick - orange RoHS: Compliant |
755 In Stock |
|
$0.6730 / $0.9640 | Buy Now |
Part Details for 2022-1292
2022-1292 CAD Models
2022-1292 Part Data Attributes:
|
2022-1292
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-1292
WAGO Innovative Connections
Terminal Block Accessory, Plate Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |