Part Details for 2022-1291 by WAGO Innovative Connections
Overview of 2022-1291 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2022-1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1773
|
Newark | End And Intermediate Plate, 1 Mm Thick, Gray |Wago 2022-1291 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $1.3100 | Buy Now |
DISTI #
2946-2022-1291-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
103 In Stock |
|
$0.5914 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.5610 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - gray RoHS: Compliant | 0 |
|
$0.6860 / $0.9830 | Buy Now |