Part Details for 2022-102/999-953 by WAGO Innovative Connections
Overview of 2022-102/999-953 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2022-102/999-953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1504
|
Newark | 1-Conductor Female Plug, 2.5 Mm , 2-Pole, 2,50 Mm , Gray |Wago 2022-102/999-953 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $11.0200 | Buy Now |
DISTI #
2946-2022-102/999-953-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 2-pole - Centered locking levers - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$6.9800 / $10.0000 | Buy Now |