Part Details for 2022-102/122-000 by WAGO Innovative Connections
Overview of 2022-102/122-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2022-102/122-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3498
|
Newark | 1-Conductor Female Plug, Locking Lever, 2.5 Mm , 2-Pole, 2,50 Mm , Gray |Wago 2022-102/122-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $5.5600 | Buy Now |
DISTI #
2946-2022-102/122-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 2-pole - Centered locking levers - 4,00 mm² - gray RoHS: Compliant |
1900 Partner Stock |
|
$3.5900 / $5.1400 | Buy Now |
|
Master Electronics | 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 2-pole - Centered locking levers - 4,00 mm² - gray RoHS: Compliant |
1900 Partner Stock |
|
$3.5900 / $5.1400 | Buy Now |
Part Details for 2022-102/122-000
2022-102/122-000 CAD Models
2022-102/122-000 Part Data Attributes:
|
2022-102/122-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-102/122-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |