Part Details for 2022-100 by WAGO Innovative Connections
Overview of 2022-100 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2022-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1753
|
Newark | Carrier With 6 Coding Pins, For Coding Of Female Plugs, Orange |Wago 2022-100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.5900 | Buy Now |
DISTI #
2946-2022-100-ND
|
DigiKey | CARRIER WITH 6 CODING PINS, FOR Min Qty: 1 Lead time: 12 Weeks Container: Box |
99 In Stock |
|
$0.7255 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.7830 | Buy Now |
|
Onlinecomponents.com | Carrier with 6 coding pins - for coding of female plugs - orange RoHS: Compliant |
130 In Stock |
|
$0.9390 / $1.3450 | Buy Now |
|
Master Electronics | Carrier with 6 coding pins - for coding of female plugs - orange RoHS: Compliant |
130 In Stock |
|
$0.9390 / $1.3450 | Buy Now |