Part Details for 2021T-256-SS-45 by RAF Electronic Hardware
Overview of 2021T-256-SS-45 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2021TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tape and Reel without cap. | |
G88MP12021TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 12 positions, 15u\\ Gold, 3.20mm tail length, LCP, Black, TRAY | |
MSP430I2021TPW | Texas Instruments | 16MHz MCU with two 24-bit Sigma-Delta ADCs, two 16-bit High Res Timers, 32KB flash, 2KB RAM 28-TSSOP -40 to 105 |
Price & Stock for 2021T-256-SS-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 6311 |
|
Buy Now |