20218-R11-HT
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel,

Overview of 20218-R11-HT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68020-218HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch.
75188-202-18LF Amphenol Communications Solutions BERGSTIK
G8271020218DEU Amphenol Communications Solutions Board mount - Header Receptacle - PCB Socket 2.0mm Pitch Vertical,2x5PIN,15u\\ Gold,NY6T,W=4.5mm,4.3mm*1.9mm

CAD Models for 20218-R11-HT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20218-R11-HT by RCD Components Inc

20218-R11-HT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.5 mm
Lead Length
27.94 mm
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.63 mm
Package Length
5.08 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
0.11 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Tolerance
3%
Working Voltage
30 V
Want to compare parts?
  1. 20218-R11-HT
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel,
    VS

Alternate Parts for 20218-R11-HT

This table gives cross-reference parts and alternative options found for 20218-R11-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20218-R11-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20218-R11-HB Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 20218-R11-HB
202ER-R11-HB Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 202ER-R11-HB
202E-R11-HBW Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 202E-R11-HBW
202E-R11-HT Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 202E-R11-HT
202-R11-HB Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 202-R11-HB
202E-R11-HTW Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 202E-R11-HTW
20218-R11-HBW Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 20218-R11-HBW
202E-R11-HB Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 202E-R11-HB
202-R11-HTQ Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 202-R11-HTQ
202-R11-HBQ Fixed Resistor, Wire Wound, 1W, 0.11ohm, 30V, 3% +/-Tol, 90ppm/Cel, RCD Components Inc 20218-R11-HT vs 202-R11-HBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20218-R11-HT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20218-R11-HT by RCD Components Inc

  • Please alert me when 20218-R11-HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20218-R11-HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20218-R11-HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20218-R11-HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20218-R11-HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20218-R11-HT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: