Part Details for 20218-391-KBW by RCD Components Inc
Overview of 20218-391-KBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-218HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
75188-202-18LF | Amphenol Communications Solutions | BERGSTIK | |
G8271020218DEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch Vertical,2x5PIN,15u\\ Gold,NY6T,W=4.5mm,4.3mm*1.9mm |
Part Details for 20218-391-KBW
20218-391-KBW CAD Models
20218-391-KBW Part Data Attributes
|
20218-391-KBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
20218-391-KBW
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 390ohm, 30V, 10% +/-Tol, 20ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 27.94 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.63 mm | |
Package Length | 5.08 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 30 V |
Alternate Parts for 20218-391-KBW
This table gives cross-reference parts and alternative options found for 20218-391-KBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20218-391-KBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202F-391-KBQ | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 202F-391-KBQ |
20222-391-KBQ | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 20222-391-KBQ |
20218-391-KTW | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 20218-391-KTW |
202E-391-KBQ | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 202E-391-KBQ |
20222-391-KBW | Fixed Resistor, Wire Wound, 1W, 390ohm, 30V, 10% +/-Tol, 20ppm/Cel | RCD Components Inc | 20218-391-KBW vs 20222-391-KBW |
202E-391-KB | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 202E-391-KB |
202X-391-KT | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 202X-391-KT |
202ER-391-KTW | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 202ER-391-KTW |
20222-391-KB | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 20222-391-KB |
202E-391-KT | RES,AXIAL,WIREWOUND,390 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 20218-391-KBW vs 202E-391-KT |