Part Details for 2021431050 by Molex
Overview of 2021431050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2021431050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2021431050
|
Avnet Americas | Cable Assembly Twinax 0.3m 34AWG 42 Position Male PCI Express to 42 Position Male PCI Express - Bulk (Alt: 2021431050) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_18852487
|
Arrow Electronics | Cable Assembly Twinax 3m 34AWG PCI Express to PCI Express 42 to 42 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 | Americas - 17 |
|
$45.8500 / $50.6300 | Buy Now |
DISTI #
65085716
|
Verical | Cable Assembly Twinax 3m 34AWG PCI Express to PCI Express 42 to 42 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 17 |
|
$45.8500 / $50.6300 | Buy Now |
DISTI #
C1S549803518801
|
Chip1Stop | Cable Assembly Twinax 3m 34AWG PCI Express to PCI Express 42 to 42 POS M-M RoHS: Compliant | 17 |
|
$49.3000 / $50.6300 | Buy Now |
Part Details for 2021431050
2021431050 CAD Models
2021431050 Part Data Attributes
|
2021431050
Molex
Buy Now
|
Compare Parts:
2021431050
Molex
|
Samacsys Manufacturer | Molex |