Part Details for 202103 by Rice Lake Weighing Systems
Overview of 202103 by Rice Lake Weighing Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082202-103A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
10082202-103-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 12 Positions, 2.54mm (0.100in) Pitch | |
G8272021034D1EU | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, Rightangle Surfacemount, 2x10Pin, G/F, NY6T, TUBE |
Price & Stock for 202103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73226531
|
RS | Indicator, SCT2200 12-24VDC,& RS485/232 Serial Port, DIN Mount, NTEP-MC Approved. | Rice Lake Weighing Systems 202103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$325.8900 / $362.1000 | RFQ |