-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6089
|
Newark | Rf Coaxial, Dust Cap W/Chain, N Male , Accessory Type:Dust Cap With Chain, For Use With:N/Uhf Type Rf Coaxial Female Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Rf 202102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2182 |
|
$3.5600 / $4.9700 | Buy Now |
DISTI #
18AC0837
|
Newark | Dust Cap W/ Chain, Rf Coax N Jack, Accessory Type:Dust Cap With Chain, For Use With:N/Uhf Type Rf Coaxial Female Connectors, Connector Body Material:Brass Body, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Rf 202102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $4.6900 | Buy Now |
DISTI #
ACX1172-ND
|
DigiKey | CONN CAP COVER FOR N AND UHF Min Qty: 1 Lead time: 12 Weeks Container: Bag |
606 In Stock |
|
$1.6996 / $3.1500 | Buy Now |
DISTI #
70031803
|
RS | Coaxial/RF Cap-w/Chain N Protective Male Brass forFemaleConn Straight 50Ohms | Amphenol RF 202102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1136 |
|
$3.1800 / $4.4200 | Buy Now |
DISTI #
AMR202102
|
Heilind Electronics | N CAP FOR FEMALE CONNECTOR, WI | Americas - 750 in Stock |
|
$2.1250 / $2.9500 | Buy Now |
|
Onlinecomponents.com | RF Connector Accessory - N Cap for Female Connector - With Chain. RoHS: Compliant |
887 In Stock |
|
$1.5800 / $2.7400 | Buy Now |
DISTI #
202102
|
TME | Chain, Accessories: protection cover, Application: N sockets Min Qty: 1 | 18 |
|
$2.5500 / $3.6300 | Buy Now |
DISTI #
AMR202102
|
Interstate Connecting Components | N CAP FOR FEMALE CONNECTOR, WI | 225 |
|
$2.1250 / $2.9500 | Buy Now |
|
Powell Electronics | N-Type Protective Cap Plug Min Qty: 100 | 10635 |
|
$1.8000 / $2.5300 | Buy Now |
|
Master Electronics | RF Connector Accessory - N Cap for Female Connector - With Chain. RoHS: Compliant |
887 In Stock |
|
$1.5800 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy