Part Details for 202101 by Amphenol Corporation
Overview of 202101 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082202-101-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 60 Positions, 2.54mm (0.100in) Pitch | |
10082202-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
10082202-101-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 202101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202101
|
Avnet Americas | Connector Accessories TNC Male Cap And Chain Nickel - Bag (Alt: 202101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.6312 / $2.0856 | Buy Now |
DISTI #
523-202101
|
Mouser Electronics | RF Connector Accessories TNC MALE CAP AND CHAIN RoHS: Compliant | 306 |
|
$2.1900 / $3.3800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
202101
|
TTI | RF Connector Accessories TNC MALE CAP AND CHAIN pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 627 In Stock |
|
$2.0700 / $2.7400 | Buy Now |
DISTI #
202101
|
Avnet Abacus | Connector Accessories TNC Male Cap And Chain Nickel (Alt: 202101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 893 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for 202101
202101 CAD Models
202101 Part Data Attributes
|
202101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
202101
Amphenol Corporation
Connector Accessory, Cap Item, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |