-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2763
|
Newark | Cap & Chain, Tnc, Plug, Accessory Type:Cap & Chain, For Use With:Amphenol Plug Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Rf 202101-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$7.9700 / $10.8800 | Buy Now |
DISTI #
ARF2578-ND
|
DigiKey | CAP (COVER) FOR TNC JACKS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2341 In Stock |
|
$5.4892 / $9.2200 | Buy Now |
DISTI #
V99:2348_17718981
|
Arrow Electronics | Connector Accessories Male Cap Straight Brass Nickel Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 | Americas - 64 |
|
$5.5170 / $5.7120 | Buy Now |
DISTI #
71634656
|
RS | TNC Cap and Chain for Female Connector, IP67 | Amphenol RF 202101-13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2000 | RFQ |
DISTI #
AMR202101-13
|
Heilind Electronics | TNC CAP AND CHAIN, IP-67 | Americas - 0 in Stock |
|
$6.3231 / $6.6291 | Buy Now |
|
Onlinecomponents.com | TNC Cap and Chain for Female Connector IP67 RoHS: Compliant |
75 In Stock |
|
$5.2100 / $7.7100 | Buy Now |
DISTI #
56867515
|
Verical | Connector Accessories Male Cap Straight Brass Nickel Min Qty: 10 Package Multiple: 5 Date Code: 2124 | Americas - 75 |
|
$7.7239 / $10.0260 | Buy Now |
DISTI #
202101-13
|
TME | 202101-13 Min Qty: 1 | 0 |
|
$5.9500 / $8.5000 | RFQ |
DISTI #
AMR202101-13
|
Interstate Connecting Components | TNC CAP AND CHAIN, IP-67 | 0 |
|
$6.3231 / $6.6291 | Buy Now |
|
Powell Electronics | TNC Protective Cap Min Qty: 100 | 416 |
|
$587.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy