Part Details for 202101-12 by Amphenol RF
Overview of 202101-12 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202101-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4827
|
Newark | Protective Cap, Brass, Tnc Plug, Accessory Type:Protective Cap, For Use With:Tnc Plug Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Rf 202101-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$5.9800 / $7.4000 | Buy Now |
DISTI #
ARF3489-ND
|
DigiKey | TNC CAP FOR FEMALE CONNECTOR, IP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
745 In Stock |
|
$2.7948 / $5.1800 | Buy Now |
DISTI #
71634655
|
RS | TNC Cap for Female Connector, IP67 | Amphenol RF 202101-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9400 | RFQ |
DISTI #
AMR202101-12
|
Heilind Electronics | TNC MALE CAP IP67 | Americas - 615 in Stock |
|
$3.2031 / $4.1000 | Buy Now |
|
Onlinecomponents.com | TNC Cap for Female Connector IP67 RoHS: Compliant |
400 In Stock |
|
$2.7100 / $5.1700 | Buy Now |
DISTI #
202101-12
|
TME | 202101-12 Min Qty: 1 | 0 |
|
$3.8300 / $5.4700 | RFQ |
DISTI #
AMR202101-12
|
Interstate Connecting Components | TNC MALE CAP IP67 | 184 |
|
$3.2031 / $4.1000 | Buy Now |
|
Powell Electronics | TNC Protective Cap Min Qty: 100 | 72 |
|
$2.9400 / $3.8400 | Buy Now |
|
Master Electronics | TNC Cap for Female Connector IP67 RoHS: Compliant |
400 In Stock |
|
$2.7100 / $5.1700 | Buy Now |
DISTI #
56731.1
|
TestEquity LLC | Amphenol RF 202101-12 TNC Protective Cap Plug, No Chain, Water Resistant | 175 |
|
$4.0400 | Buy Now |