-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5331
|
Newark | Tnc Plug Cap W/Wire Chain, Brass, Accessory Type:Tnc Plug Cap W/ Wire Chain, For Use With:Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Rf 202101-11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 | Buy Now |
DISTI #
ARF3014-ND
|
DigiKey | CONN CAP COVER FOR TNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
731 In Stock |
|
$5.1381 / $8.6300 | Buy Now |
DISTI #
71634654
|
RS | TNC Plug Cap and Chain | Amphenol RF 202101-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$6.4900 / $8.4300 | Buy Now |
DISTI #
AMR202101-11
|
Heilind Electronics | Americas - 240 in Stock |
|
$6.1719 / $7.9000 | Buy Now | |
|
Onlinecomponents.com | TNC Plug Cap and Chain RoHS: Compliant |
284 In Stock |
|
$5.1900 / $8.8200 | Buy Now |
DISTI #
77380562
|
Verical | Connector Accessories Cap and Chain Straight Brass Min Qty: 10 Package Multiple: 5 Date Code: 2317 | Americas - 280 |
|
$8.8433 / $11.4694 | Buy Now |
DISTI #
202101-11
|
TME | 202101-11 Min Qty: 1 | 0 |
|
$5.7100 / $8.1600 | RFQ |
DISTI #
AMR202101-11
|
Interstate Connecting Components | 56 |
|
$6.1719 / $7.9000 | Buy Now | |
|
Powell Electronics | TNC Protective Cap Min Qty: 100 | 2574 |
|
$4.0100 / $5.6400 | Buy Now |
DISTI #
202101-11
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy